Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V DC Motor 4378 RPM

You may also like:
RF370CA-15370 RF370CA-15370
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2211101
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: RF370CH-15370-R
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

12V DC Motor

Features

  • Nominal Voltage(VDC): 12
  • Voltage Range (VDC): 1.5-14
  • Current (A): 0.19
  • Speed (RPM): 4378
  • Torque (g-cm): 31
  • Efficiency (%): 62
  • 0.15" solder terminals
  • Shaft size: 0.08" diameter x 0.42" length
  • Motor size: 0.995" diameter x 1.25" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)1.6 to 16
    Current @ Max. Efficiency (A)0.4
    Speed @ Max. Efficiency (RPM)5600
    Torque @ Max. Efficiency (g-cm)153
    Efficiency62
    Terminal Type2mm/solder
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.35
    Size (Diameter x Depth) (inch).99 x 1.2


    Report a problem
    Suggest a product