Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

6VDC Motor 450mA 4,787 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Clearance

$1.75 ea

10% discount applied in cart

3,403 ship on Dec. 4


  • Jameco Part no.: 2158434
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: RF370CH-22170-R
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

6V DC Motor


Features:

  • Voltage: 6V
  • Voltage range: 1-6V
  • Rated power output: 1.68W
  • Current at max. efficiency: 450mA
  • Max. efficiency: 63%
  • Max.Torque: 173.3 g-cm
  • Max. RPM: 4787
  • No load RPM: 6000
  • No load current: 65mA
  • Shaft size: 0.078" Diameter x 0.19"L
  • Motor Size: 0.96" Diameter x 1.2"L
  • Screw Mount Dimensions: M3 x 0.5

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)6
    Voltage Range (VDC)1 to 6
    Current @ Max. Efficiency (A)0.45
    Speed @ Max. Efficiency (RPM)4787
    Torque @ Max. Efficiency (g-cm)34.28
    Efficiency63
    Terminal Type0.15"/Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.19
    Size (Diameter x Depth) (inch).96 x 1.2


    Report a problem
    Suggest a product