Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V-24V Wireless Dimming Remote Controller M1

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
LCM-40U LCM-40U
HLG-240H-C1050A HLG-240H-C1050A
HLG-240H-C1750A HLG-240H-C1750A
HVGC-650-L-AB HVGC-650-L-AB
LCM-40UDA LCM-40UDA

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2248069
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RFP-M1M3-3A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $28.95
10+ $27.59

Request a Large Quantity Quote

12V-24V Wireless Color Temperature Remote Controller

Features

  • Remote is fashionable, slim and portable
  • Receiver is small, exquisite and easy to install
  • Remote features low power consumption, long distance and strong penetrating ability
  • RF controller with independent ID and anti-interference
  • 4096 gray scale
  • One receiver is compatible with 6 different remotes; that is, use one receiver for dimming, color temperature and RGB control
  • RF remote is simple to operate
  • Automatic sleep mode when the touch remote is unused for over 30 seconds, it can automatically enter standby mode to extend battery life
  • 5 year warranty

    Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting

    Specifications

  • Remote model: M1
  • Remote power input: 3VDC (CR2032 battery)
  • Frequency: 433.92 MHz
  • Remote distance: 130-162.5 feet

  • Receiver model: M3-3A
  • Power input: 12-24 VDC
  • Max. current load: 3A x 3CH
  • Max. output power: 108W (12V) / 216W (24V)
  • Gray level: 4096 x 4096 x 4096

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product