12V-24V Wireless Color Temperature Remote Controller M2

You may also like:
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-C1050B HLG-240H-C1050B
HLG-240H-C2100B HLG-240H-C2100B
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C1750A HLG-240H-C1750A
HLG-240H-C1750B HLG-240H-C1750B

$31.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2248077
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RFP-M2M3-3A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $31.95
10+ $30.39

Request a Large Quantity Quote

12V-24V Wireless Color Temperature Remote Controller

Features

  • Remote is fashionable, slim and portable
  • Receiver is small, exquisite and easy to install
  • Remote features low power consumption, long distance and strong penetrating ability
  • RF controller with independent ID and anti-interference
  • 4096 gray scale
  • One receiver is compatible with 6 different remotes; that is, use one receiver for dimming, color temperature and RGB control
  • RF remote is simple to operate
  • Automatic sleep mode when the touch remote is unused for over 30 seconds, it can automatically enter standby mode to extend battery life
  • 5 year warranty

    Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting

    Specifications

  • Remote model: M2
  • Remote power input: 3VDC (CR2032 battery)
  • Frequency: 433.92 MHz
  • Remote distance: 130-162.5 feet

  • Receiver model: M3-3A
  • Power input: 12-24 VDC
  • Max. current load: 3A x 3CH
  • Max. output power: 108W (12V) / 216W (24V)
  • Gray level: 4096 x 4096 x 4096 (max.)

    Report a problem
    Suggest a product
  • Specification Value
    FamilyRFP
    Product TypeWireless Color Temp Remote Controller


    Report a problem
    Suggest a product