12V-24V Wireless Color Temperature Remote Controller

You may also like:
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-C1050B HLG-240H-C1050B
HLG-240H-C2100B HLG-240H-C2100B
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C1750A HLG-240H-C1750A
HLG-240H-C1750B HLG-240H-C1750B

$61.49 ea

Factory Stock - Ships on Jul. 1

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2274375
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RFP-M8M4-5A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $61.49
10+ $58.49

Request a Large Quantity Quote

12V-24V Wireless Color Temperature Remote Controller

Features

  • Remote is fashionable, slim and portable
  • Receiver is small, exquisite and easy to install
  • Remote features low power consumption, long distance and strong penetrating ability
  • RF controller with independent ID and anti-interference
  • 4096 gray scale
  • One receiver is compatible with 6 different remotes; that is, use one receiver for dimming, color temperature and RGB control
  • RF remote is simple to operate
  • Automatic sleep mode when the touch remote is unused for over 30 seconds, it can automatically enter standby mode to extend battery life
  • 5 year warranty

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED decorative lighting

Specifications

  • Remote Model: M8
  • Remote Power Input: 3VDC (CR2032 battery)
  • Frequency: 433.92 MHz
  • Remote Distance: 130-162.5 feet

  • Receiver Model: M4-5A
  • Voltage Input: 12-24 VDC
  • Max. Current Load: 5A x 4CH
  • Max. Output Power: 100W/240W/480W (5V/12V/24V)
  • Gray level: 4096 x 4096 x 4096


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product