*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $1.09 |
10+ | $0.95 |
100+ | $0.85 |
500+ | $0.69 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 100 V |
Maximum Continuous Drain Current | 12 A |
Maximum Gate Source Voltage | ±10V |
Power Dissipation | 60 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 100VDC |
Output Power | 60W |
Peak Non-Repetitive Surge Current | 30A |
Maximum Reverse Current | 50uA |
Channel Mode | N-Channel Enhancement |
Peak Reverse Recovery Time | 150ns |
Channel Type | N |
Repetitive Peak Reverse Voltage | 100VDC |
Configuration | Single |
Maximum Drain Source Resistance | 0.2 [email protected] |
Category | Power MOSFET |
Maximum Forward Current | 12A |
Typical Fall Time | 80ns |
Typical Input Capacitance @ Vds | 900pF @25V |
Typical Rise Time | 70ns |
Typical Turn-Off Delay Time | 100ns |
Typical Turn-On Delay Time | 15ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Rail |
Pins | 3 |
Family | RFP12N10L |
Width | 4.57mm |
Height | 9.02mm |
Product Length | 10.28mm |
Product Type | MOSFET |