RG-174-U Coaxial Cable 26 AWG 1000 Feet

You may also like:
RG174/U-100VP RG174/U-100VP
Jameco ValuePro
4405-100 4405-100
Jameco ValuePro

$174.95 ea

9 In Stock
More will be available on May. 26

Email [email protected] for Product Availability


  • Jameco Part no.: 644826
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: RG174/U-1000VP
  • HTS code: 7614905000
  • Web Exclusive
# of units Price
1+ $174.95
5+ $159.95

Request a Large Quantity Quote

RG-174/U Coaxial Cable, 26 AWG, 1000 ft

  • Bare copper wire construction
  • 50Ω impedance
  • 26 AWG stranded
  • Polyethylene insulation
  • Tinned-copper wire braid (16/5/0.1mm), 98% coverage
  • PVC jacket (2.54mm OD)
  • 1000 ft spool

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeRG-174/U
    Wire Gauge (AWG)26
    Impedance50 Ohm
    Conductor StrandStranded
    Length1000 ft.
    Jacket ColorBlack
    PackagingReel


    Report a problem
    Suggest a product