Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

RG-174-U Coaxial Cable 26 AWG 100 Feet

You may also like:
RG174/U-1000VP RG174/U-1000VP
4405-100 4405-100
4405-25 4405-25

$22.95 ea

201 ship on Jul. 10
More Available – 13 weeks


  • Jameco Part no.: 644818
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RG174/U-100VP
  • Electronics Parts Locator
# of units Price
1+ $22.95
5+ $20.59
25+ $18.49

Request a Large Quantity Quote

RG-174/U Coaxial Cable 100 ft

Specifications

  • Bare copper wire construction
  • 50Ω impedance
  • 26 AWG stranded
  • Polyethylene insulation
  • Tinned-copper wire braid (16/5/0.1mm), 98% coverage
  • PVC jacket (2.54mm OD)
  • 100 ft spool


Report a problem
Suggest a product
Specification Value
Cable TypeRG-174/U
Conductor Size (AWG)26
Impedance (Ohms)50
Conductor StrandStranded
Length (FT)100
Jacket ColorBlack
PackagingReel


Report a problem
Suggest a product