LED RGB Diffused 10mm (T-3 1/4) Common Anode 4 Pin

You may also like:
LHG2062 LHG2062
Jameco Valuepro
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
Jameco Valuepro
RGB-LED-CC-5-WC RGB-LED-CC-5-WC
Jameco Valuepro
LHG3392 LHG3392
Jameco Valuepro
MCDL-5T8R6G5B6C MCDL-5T8R6G5B6C
Jameco Valuepro
MCDL-5013RGBC-TL-A MCDL-5013RGBC-TL-A
Jameco Valuepro

$0.69 ea

3,459 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2219567
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RGB LED CA-10
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39

Request a Large Quantity Quote

4-Pin 10mm Diffused RGB LED - Common Anode

Features

  • Common Anode
  • LED size: T3 (10 mm)
  • Red = 2V forward voltage
  • Green = 3.2V forward voltage
  • Blue = 3.2V forward voltage


Report a problem
Suggest a product
Specification Value
PackageT3-1/8 (10mm)
ColorRGB
Luminous Intensity1700mcd, 3000mcd, 1200mcd
Lens TypeDiffused
Viewing Angle30°
Typical Forward Voltage2 V, 3.2 V, 3.2 V
Typical Forward Current20 mA
Peak Wavelength625 nm, 525 nm, 470 nm
Height10.9 mm
Lead Pitch0.05 in.
Pins4
LED Display TypeSuper Bright
PolarityCommon Anode


Report a problem
Suggest a product