# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.315 |
500+ | $0.25 |
2000+ | $0.225 |
Specification | Value |
---|---|
Package | T3-1/8 (10mm) |
Color | RGB |
Luminous Intensity | 1700mcd, 3000mcd, 1200mcd |
Lens Type | Diffused |
Viewing Angle | 30° |
Typical Forward Voltage | 2 V, 3.4 V, 3.4 V |
Typical Forward Current | 20 mA |
Peak Wavelength | 625 nm, 525 nm, 470 nm |
Height | 10.9 mm |
Lead Pitch | 0.05 in. |
Pins | 4 |
LED Display Type | Super Bright |
Polarity | Common Cathode |