LED Super Bright RGB Water Clear 5mm (T-1 3/4) Common Cathode 4 Pin

You may also like:
LHG2062 LHG2062
Jameco Valuepro
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
Jameco Valuepro
RGB LED CA-10 RGB LED CA-10
Jameco Valuepro
LHG3392 LHG3392
Jameco Valuepro
MCDL-5T8R6G5B6C MCDL-5T8R6G5B6C
Jameco Valuepro
MCDL-5013RGBC-TL-A MCDL-5013RGBC-TL-A
Jameco Valuepro

$0.39 ea

3,120 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2228957
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RGB-LED-CC-5-WC
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

4-Pin 5mm Water Clear RGB LED - Common Cathode

Features

  • Common Cathode
  • LED size: T1-3/4 (5mm)
  • LED diameter: 0.197" (5mm)
  • Red = 2V forward voltage
  • Green = 3.2V forward voltage
  • Blue = 3.2V forward voltage
  • Lead length: 1"
  • Lead spacing: 0.05"
  • Brightness (mcd): 5000 (red), 9000 (green), 6000 (blue)
  • Wavelength (nm): 625 (red), 525 (green), 470 (blue)
  • Viewing angle: 20°

Pin Out

  • Pin 1: GREEN (pin on the end next to the longest pin)
  • Pin 2: GROUND (common) (the longest pin)
  • Pin 3: BLUE (pin next to the longest, but not on the end)
  • Pin 4: RED (pin on the end, but not next to the longest)


Report a problem
Suggest a product
Specification Value
PackageT1-3/4 (5mm)
ColorRGB
Luminous Intensity5000mcd, 9000mcd, 6000mcd
Lens TypeWater Clear
Viewing Angle20°
Typical Forward Voltage2 V, 3.2 V, 3.2 V
Typical Forward Current30 mA
Peak Wavelength625 nm, 525 nm, 470 nm
Height8.7 mm
Lead Pitch0.05 in.
Pins4
LED Display TypeSuper Bright
PolarityCommon Cathode


Report a problem
Suggest a product