RGBW Warm White LED Strip 5050 12V 5 Meter 60 LED per Meter Waterproof IP67

You may also like:
ZRS-8288-B ZRS-8288-B
JKL Components Corporation
ILS-GD06-RED1-SD101 ILS-GD06-RED1-SD101
OSRAM Opto Semiconductors
1138 1138
Adafruit Industries
1376 1376
Adafruit Industries
RGBLED-STRIP-1M RGBLED-STRIP-1M
Jameco Valuepro
71914-3CK1 71914-3CK1
OSRAM Opto Semiconductors

$23.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2304063
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: RGBWW-5M-300-IP65
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $23.95
5+ $22.50
10+ $21.50
25+ $19.50

Request a Large Quantity Quote

RGBW Warm White LED Strip 5050 12V 5 Meter 60 LED per Meter Waterproof IP67

Specifications

  • Number of LEDs: 300
  • LED Color: RGBWW (red, green, blue, warm white)
  • LED Strip Length: 5 meters (60 LED per meter)
  • LED Chip: 5050
  • LED Voltage: 12 VDC
  • Output Power: 30-50W/5 meter
  • Waterproof clear silicone sealed IP67
  • Viewing Angle: 120°
  • 5-pin connector on each end (5P male/male header included) (additional 5-pin connection cables sold separately)
  • Cuttable every 6 LED
  • 10 mm wide PCB, 5 pin (+, R, G, B, W)

Hardware Requirements

  • Parts listed are sold separately
  • RGBW controller (Jameco P/N: 2304071)
  • Power supply for RGBW controller capable of maximum output power of full strip (like P/N: 2226038 or equivalent, 12V 5A 60W 2.1mm plug)


Report a problem
Suggest a product
Specification Value
LED Display TypeFlex Strip
ColorRGBW
LumensN/A
LED Count300
Viewing Angle120°
Input Voltage Range12 V
Typical Forward Current0.6 A
Power Rating30 W
MountingChainable
Dimensions39" x.7" x.45"
Length1 m, 39 in.
Width17.78 mm, 0.7 in.


Report a problem
Suggest a product