Polymeric PTC Resettable Fuse 16VDC 3A 34mOhms

You may also like:
ERFRA160-60Z ERFRA160-60Z
ERFRA050-60Z ERFRA050-60Z
MF-R075 MF-R075
RXE075 RXE075
MF-R110 MF-R110
MF-R090 MF-R090
Clearance

$0.49 ea

10% discount applied in cart

1,112 In Stock


  • Jameco Part no.: 2285887
  • Manufacturer: TYCO Power Systems
  • Manufacturer no.: RGE300K-2
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Polymeric PTC Resettable Fuse 16VDC 3A 0.034Ohms

Features:

  • Max Voltage: 16VDC
  • Max Interrupt Current: 100A
  • Hold Current: 3A
  • Trip Current: 5.1A
  • Operating Temperature: -40°C to +85°C


Report a problem
Suggest a product
Specification Value
Current Rating100 A
Voltage Rating16 VDC
IHOLD (A)3
ITRIP (A)5.1
Initial Resistance Ohms @ 23°C MIN0.035
Initial Resistance Ohms @ 23°C MAX0.105
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product