12VDC 850mA 80x80x38mm Brushless Fan

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
GD126015LB (2N3 GD126015LB (2N3
AD0612HS-C70GL AD0612HS-C70GL
Slashed Prices - Limited Quantity

$8.95 ea

32 ship on Jan. 23


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

12VDC 850mA 83.4 CFM 80 x 80 x 38mm Brushless Fan

Features:

  • Manufacture: ThermActive Electronics
  • Manufacture #: RGM8038B1
  • Bearing Type: Ball
  • Rated voltage: 12VDC
  • Rated Current: 0.850 Amps
  • Power: 11.7 Watt
  • Size: 80 mm x 80 mm x 38 mm
  • Air Flow: 83.4 CFM
  • Noise: 57 dBA
  • Connection leads: 12" length
    • Red: +
    • Black: GND
    • Blue: Tachometer
    • Yellow: PWM
  • Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)80
Width (mm)80
Height (mm)38
Air Flow (CFM)83.4
BearingBall
Current (mA)850
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)57
Connection (Leads)12"
Power (Watts)11.7
Speed6000


Report a problem
Suggest a product