Power Relay 4PDT 12V 10A 14-Pin

You may also like:
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB2-12DS-R LB2-12DS-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
R10-E2816-2 R10-E2816-2
Potter and Brumfield/TYCO
LB2-110A-S-R LB2-110A-S-R
Jameco Valuepro
K10P-11A15-120 K10P-11A15-120
TE Connectivity
Clearance

$9.95 ea

10% discount applied in cart

62 In Stock


  • Jameco Part no.: 2288359
  • Manufacturer: Major Brands
  • Manufacturer no.: RH4B-ULDC12V
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

Power Relay 4PDT 12V 10A 14-Pin

Features:

  • Contact Form: 4PDT
  • Contact Rating: 110VAC @ 10A
  • Coil Voltage: 12V
  • Termination Style: 11-Pin


Report a problem
Suggest a product
Specification Value
Contact Form4PDT
Coil Voltage12 VDC
Contact Rating[email protected]
Coil Resistance96 Ohm
Coil Current125 mA
Mating Socket (Standard)SH4B-51 or SH4B-62
Mating Socket (DIN Rail)SH4B-05 or SH4B-05C


Report a problem
Suggest a product