Diode Switching 600 Volt 15A 2-Pin (2+Tab) TO-220AC

You may also like:
1N4004 1N4004
1N4007 1N4007
T6A10L T6A10L
T6A100L T6A100L
T6A05L T6A05L
1N1188 1N1188

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 875093
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: RHRP1560
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $1.79
100+ $1.59
200+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Diode Switching 600 Volt 15A 2-Pin (2+Tab) TO-220AC


RHRP1560,PWR HPFST RECT 600V 1 5A TRR<35NS TO-220

Report a problem
Suggest a product
Specification Value
ApplicationHYPERFAST SOFT RECOVERY
TypeRECTIFIER DIODE
Average Forward Current-Max (A)15
Non-rep Pk Forward Current-Max (A)200
Rep Pk Reverse Voltage-Max (V)600
JESD-30 CodeR-PSFM-T2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormTHROUGH-HOLE
Terminal PositionSINGLE
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleFLANGE MOUNT
Surface MountNO
Terminal FinishTIN
Diode Element MaterialSILICON
JESD-97 Codee3
Case ConnectionCATHODE
Additional FeatureFREE WHEELING DIODE
JEDEC-95 CodeTO-220AC
TechnologyAVALANCHE
Reverse Recovery Time-Max (us)0.04


Report a problem
Suggest a product