Diode RHRP3060 Hyperfast Clamping Type 30A 600V TO-220AC

Fairchild (onsemi) Rohs logo
RHRP3060
You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild (onsemi)
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$2.55 ea

2 ship on Aug. 24


  • Jameco Part no.: 1071812
  • Manufacturer: Fairchild (onsemi)
  • Manufacturer no.: RHRP3060
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
20+ $2.55
100+ $2.18
200+ $1.93

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

30A 600V Hyperfast Diode

The RHRP3060 is a hyperfast diode with soft recovery characteristics (trr < 40ns). It has half the recovery time of ultrafast diodes and is of silicon nitride passivated ion-implanted epitaxial planar construction.

This device is intended for use as a freewheeling/clamping diode and rectifier in a variety of switching power supplies and other power switching applications. Its low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits, thus reducing power loss in the switching transistors. Formerly developmental type TA49063.

Features

  • Hyperfast with Soft Recovery: <40ns
  • Operating Temperature: 175°C
  • Reverse Voltage: 600V
  • Avalanche Energy Rated
  • Planar Construction
  • TO-220AC package (2-pin)

    Applications

  • Switching Power Supplies
  • Power Switching Circuits
  • General Purpose

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product