MEAN WELL RID-65B

You may also like:
RD-85B RD-85B
MEAN WELL
RID-85B RID-85B
MEAN WELL
QP-150-3B QP-150-3B
MEAN WELL
QP-150F QP-150F
MEAN WELL
QP-150D QP-150D
MEAN WELL
QP-200-3B QP-200-3B
MEAN WELL
QP-200D QP-200D
MEAN WELL
ADS-15524 ADS-15524
MEAN WELL

$26.60 ea

20 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2149968
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RID-65B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $26.60
5+ $24.20
25+ $21.83

Request a Large Quantity Quote

68W Dual Output Regulated Switching Power Supply


Channel 1: 5 Volts @ 4 Amps
Channel 2: 24 Volts @ 2 Amps


Features:

  • Input voltage range: 88-264VAC @ 47-63Hz, or 125-373VDC
  • Efficiency: 82%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Withstand 300VAC surge input for 5 seconds
  • LED indicator for power on
  • High operating temperature up to 70°C
  • 100% full load burn-in test
  • Withstand 5G vibration test
  • Size: 5.1"L x 3.9"W x 1.5"H
  • Weight: 0.97 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current8 A
    Power Rating68 W
    FamilyRID-65
    Additional Output Voltages (VDC)24
    Input Voltage88 VAC to 264 VAC
    Efficiency82%
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current2 A
    Output Connector TypeScrew Terminal Block
    Number of Outputs2
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Minimum Isolation Voltage3000V
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    Length5.1 in.
    Width3.9 in.
    Height1.5 in.
    ColorSilver
    TypeAuto Switching
    StyleMultiple Output
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)4 A
    Output Voltage (Channel 2)24 VDC
    Output Current (Channel 2)2 A


    Report a problem
    Suggest a product