Resistor Surface Mount 0402 2K Ohm ±5% ± 200ppm Thick Film

You may also like:
ERJ-3GEYJ471V ERJ-3GEYJ471V
RK73B2BTTD100J RK73B2BTTD100J
RK73H1ETTP15R0F RK73H1ETTP15R0F
RK73H1ETTP3570F RK73H1ETTP3570F
RK73H2ATTD5622F RK73H2ATTD5622F
ERJ-2GEJ103X ERJ-2GEJ103X

$0.005 ea

Call 1-800-831-4242


  • Jameco Part no.: 1876910
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73B1ETTP202J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
11810+ $0.005
59050+ $0.004
118100+ $0.003

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 11,810
Resistor Thick Film 0402 2K Ohm 5% 0.063W (1/16W) ±200ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance (ohm)2000
Working Voltage (V)50
Rated Power Dissipation (P) (W)0.063
Tolerance (%)5
Size Code0402
Temperature Coefficient (ppm/Cel)200
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishMATTE TIN
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeatureSTANDARD: MIL-R-55342F
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PAPER, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73B
JESD-97 Codee3


Report a problem
Suggest a product