Resistor Thick Film 0603 470 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Paper Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
RK73B2BTTD510J RK73B2BTTD510J
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
CR0805-J/-000ELF CR0805-J/-000ELF

$0.01 ea

Call 1-800-831-4242


  • Jameco Part no.: 1878384
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73B1JTTD471J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
6300+ $0.007
31500+ $0.006
63000+ $0.005

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 6,300
Resistor Thick Film 0603 470 Ohm 5% 0.1W (1/10W) ±200ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance Value470Ohm
Power Rating1/10W
Tolerance5%
FamilyRK73B
TechnologyThick Film
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Paper Tape and Reel
Case Size0603
Case StyleMolded
Package/Case0603
Product Depth0.8mm
Product Height0.45mm
Product Length1.6mm
Product TypeResistor


Report a problem
Suggest a product