Resistor Thick Film 1206 1.5k Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Punched Paper Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
RK73B1ETTP101J RK73B1ETTP101J
RK73H1ETTP1003F RK73H1ETTP1003F

$0.02 ea

5,000 ship on Oct. 25


  • Jameco Part no.: 1880556
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73B2BTTD152J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3780+ $0.015
18900+ $0.012
37800+ $0.009

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,780
Resistor Thick Film 1206 1.5K Ohm 5% 0.25W (1/4W) ±200ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance Value1.5KOhm
Power Rating1/4W
Tolerance5%
FamilyRK73B
TechnologyThick Film
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Paper Tape and Reel
Case Size1206
Case StyleMolded
Package/Case1206
Product Depth1.6mm
Product Height0.6mm
Product Length3.2mm
Product TypeResistor


Report a problem
Suggest a product