Resistor Thick Film 1210 10 Ohm 5% 1/2 Watt ±200ppm °C Surface Mount Paper Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
RK73B1ETTP101J RK73B1ETTP101J
RK73H1ETTP1003F RK73H1ETTP1003F

$0.03 ea

10,000 ship on Oct. 28


  • Jameco Part no.: 1881381
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73B2ETTD100J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5000+ $0.034
25000+ $0.03
50000+ $0.027

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 1210 10 Ohm 5% 0.5W (1/2W) ±200ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance Value10Ohm
Power Rating1/2W
Tolerance5%
FamilyRK73B
TechnologyThick Film
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPaper Tape and Reel
Case Size1210
Case StyleMolded
Package/Case1210
Product Depth2.6mm
Product Height0.6mm
Product Length3.2mm
Product TypeResistor


Report a problem
Suggest a product