# of units | Price |
---|---|
10000+ | $0.006 |
50000+ | $0.005 |
100000+ | $0.004 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance (ohm) | 15 |
Working Voltage (V) | 50 |
Rated Power Dissipation (P) (W) | 0.063 |
Tolerance (%) | 1 |
Size Code | 0402 |
Temperature Coefficient (ppm/Cel) | 100 |
Mounting Feature | SURFACE MOUNT |
Resistor Type | RESISTOR |
Terminal Finish | MATTE TIN OVER NICKEL |
Package Shape | RECTANGULAR PACKAGE |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 155 |
Technology | METAL GLAZE/THICK FILM |
Additional Feature | PRECISION |
Rated Temperature (Cel) | 70 |
Terminal Shape | WRAPAROUND |
Packing Method | TR, PUNCHED PAPER, 7 INCH |
Part Number Type | PART |
Manufacturer Series | RK73H |
JESD-97 Code | e3 |