Resistor Thick Film 0402 200 Ohm 1% 1/16 Watt ±100ppm °C Surface Mount Punched Paper Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
RK73B2BTTD510J RK73B2BTTD510J
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
CR0805-J/-000ELF CR0805-J/-000ELF

$0.01 ea

Call 1-800-831-4242


  • Jameco Part no.: 1882965
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73H1ETTP2000F
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10000+ $0.007
50000+ $0.006
100000+ $0.005

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10,000
Resistor Thick Film 0402 200 Ohm 1% 0.063W (1/16W) ±100ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance Value200Ohm
Power Rating1/16W
Tolerance1%
FamilyRK73H
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Paper Tape and Reel
Case Size0402
Case StyleMolded
Package/Case0402
Product Depth0.5mm
Product Height0.35mm
Product Length1mm
Product TypeResistor


Report a problem
Suggest a product