This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1883491">Substitute Products# of units | Price |
---|---|
10000+ | $0.007 |
50000+ | $0.006 |
100000+ | $0.005 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance | 357 Ohm |
Voltage Rating | 50 V |
Power Rating | 0.063 W |
Tolerance | 1% |
Size Code | 0402 |
Temperature Coefficient | 100 ppm/°C |
Mounting Feature | SURFACE MOUNT |
Product Type | RESISTOR |
Terminal Finish | MATTE TIN |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 155°C |
Technology | METAL GLAZE/THICK FILM |
Additional Feature | PRECISION |
Terminal Shape | WRAPAROUND |
Packing Method | TR, PUNCHED PAPER, 7 INCH |
Manufacturer Series | RK73H |
JESD-97 Code | e3 |