Resistor Thick Film 0402 4.99 Ohm 1% 0.063W (1/16W) ±200ppm/C Molded Surface Mount Automotive Punched Paper

You may also like:
NRC10J103TRF NRC10J103TRF
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
RK73B1ETTP101J RK73B1ETTP101J
RK73B2ETTD100J RK73B2ETTD100J

$0.00 ea

20,000 ship on Sep. 25


  • Jameco Part no.: 1883896
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73H1ETTP4R99F
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10000+ $0.005
50000+ $0.004
100000+ $0.003

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10,000
Resistor Thick Film 0402 4.99 Ohm 1% 0.063W (1/16W) ±200ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance (ohm)4.99
Working Voltage (V)50
Rated Power Dissipation (P) (W)0.063
Tolerance (%)1
Size Code0402
Temperature Coefficient (ppm/Cel)400
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishTIN
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeaturePRECISION
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PAPER, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73H


Report a problem
Suggest a product