Resistor Thick Film 0603 1.21M Ohm 1% 0.1W (1/10W) ±200ppm/C Molded Surface Mount Automotive Punched Paper

You may also like:
ERJ-3GEYJ471V ERJ-3GEYJ471V
RK73B2BTTD100J RK73B2BTTD100J
RK73H1ETTP15R0F RK73H1ETTP15R0F
RK73H1ETTP3570F RK73H1ETTP3570F
RK73H2ATTD5622F RK73H2ATTD5622F
ERJ-2GEJ103X ERJ-2GEJ103X

$0.01 ea

5,000 ship on May. 18


  • Jameco Part no.: 1885630
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73H1JTTD1214F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
5000+ $0.01
25000+ $0.009
125000+ $0.008

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 0603 1.21M Ohm 1% 0.1W (1/10W) ±200ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance1210000 Ohm
Voltage Rating50 V
Power Dissipation0.1 W
Tolerance1%
Size Code0603
Temperature Coefficient200 ppm/°C
Mounting FeatureSURFACE MOUNT
Product TypeRESISTOR
Terminal FinishMATTE TIN
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
TechnologyMETAL GLAZE/THICK FILM
Additional FeaturePRECISION
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PAPER, 7 INCH
Manufacturer SeriesRK73H
JESD-97 Codee3


Report a problem
Suggest a product