Resistor Thick Film 0603 562 Ohm 1% 1/10 Watt ±100ppm °C Surface Mount Punched Paper Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
NIC Components
ERJ-6GEYJ332V ERJ-6GEYJ332V
Panasonic
NRC06J331TRF NRC06J331TRF
NIC Components
NRC12J103TRF NRC12J103TRF
NIC Components
NRC12J471TRF NRC12J471TRF
NIC Components
RK73B1ETTP101J RK73B1ETTP101J
Koa Speer Electronics

$0.01 ea

Call 1-800-831-4242


  • Jameco Part no.: 1887555
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73H1JTTD5620F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
5000+ $0.01
25000+ $0.009
125000+ $0.008

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 0603 562 Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance Value562 Ohm
Power Rating1/10W
Tolerance1%
FamilyRK73H
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Paper Tape and Reel
Case Size0603
Case StyleMolded
Package/Case0603
Product Depth0.8mm
Product Height0.45mm
Product Length1.6mm
Product TypeResistor


Report a problem
Suggest a product