Resistor Thick Film 0805 4.99k Ohm 1% 1/8 Watt ±100ppm °C Surface Mount Paper Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
NIC Components
NRC06J331TRF NRC06J331TRF
NIC Components
NRC12J103TRF NRC12J103TRF
NIC Components
NRC12J471TRF NRC12J471TRF
NIC Components
RK73H1JTTD4642F RK73H1JTTD4642F
Koa Speer Electronics
NRC06J221TRF NRC06J221TRF
NIC Components

$0.008 ea

50,000 ship on Jan. 26


  • Jameco Part no.: 1891052
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73H2ATTDD4991F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
10000+ $0.008
50000+ $0.007
100000+ $0.006

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10,000
Resistor Thick Film 0805 4.99K Ohm 1% 0.125W (1/8W) ±100ppm/C Molded Surface Mount Automotive Paper

Report a problem
Suggest a product
Specification Value
Resistance Value4.99 KOhm
Power Rating0.125 W
Tolerance1%
FamilyRK73H
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPaper Tape and Reel
Case Size0805
Case StyleMolded
Package/Case0805
Product Depth1.25mm
Product Height0.5mm
Product Length2mm
Product TypeResistor


Report a problem
Suggest a product