Resistor Surface Mount 0805 10 Ohm ±1% ±100ppm Thick Film

You may also like:
NRC10J103TRF NRC10J103TRF
RK73B2BTTD510J RK73B2BTTD510J
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
CR0805-J/-000ELF CR0805-J/-000ELF

$0.01 ea

Call 1-800-831-4242


  • Jameco Part no.: 1891116
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73H2ATTE10R0F
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3780+ $0.009
18900+ $0.008
37800+ $0.007

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,780
Resistor Thick Film 0805 10 Ohm 1% 0.125W (1/8W) ±100ppm/C Molded Surface Mount Automotive Embossed Plastic

Report a problem
Suggest a product
Specification Value
Resistance (ohm)10
Working Voltage (V)150
Rated Power Dissipation (P) (W)0.125
Tolerance (%)1
Size Code0805
Temperature Coefficient (ppm/Cel)100
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishMATTE TIN
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeaturePRECISION
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, EMBOSSED PLASTIC, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73H
JESD-97 Codee3


Report a problem
Suggest a product