Resistor Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C SMD Punched Paper Tape and Reel

Koa Speer Electronics
RK73H2BTTD1001F
You may also like:
NRC10J103TRF NRC10J103TRF
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
RK73B1ETTP101J RK73B1ETTP101J
RK73B2ETTD100J RK73B2ETTD100J

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1892864
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73H2BTTD1001F
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3260+ $0.009
16300+ $0.008
32600+ $0.007

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,260
Resistor Thick Film 1206 1K Ohm 1% 0.25W (1/4W) ±100ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance Value1KOhm
Power Rating1/4W
Tolerance1%
FamilyRK73H
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Paper Tape and Reel
Case Size1206
Case StyleMolded
Package/Case1206
Product Depth1.6mm
Product Height0.6mm
Product Length3.2mm
Product TypeResistor


Report a problem
Suggest a product