Resistor Surface Mount 1206 118 Ohm ±1% ±100ppm Thick Film

You may also like:
ERJ-3GEYJ471V ERJ-3GEYJ471V
Panasonic
RK73B2BTTD100J RK73B2BTTD100J
Koa Speer Electronics
RK73H1ETTP15R0F RK73H1ETTP15R0F
Koa Speer Electronics
RK73H1ETTP3570F RK73H1ETTP3570F
Koa Speer Electronics
RK73H2ATTD5622F RK73H2ATTD5622F
Koa Speer Electronics
ERJ-2GEJ103X ERJ-2GEJ103X
Panasonic

$0.01 ea

Call 1-800-831-4242


  • Jameco Part no.: 1893007
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73H2BTTD1180F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
5000+ $0.01
25000+ $0.009
125000+ $0.008

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 1206 118 Ohm 1% 0.25W (1/4W) ±100ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance118 Ohm
Voltage Rating200 V
Power Rating0.25 W
Tolerance1%
Size Code1206
Temperature Coefficient100 ppm/°C
Mounting FeatureSURFACE MOUNT
Product TypeRESISTOR
Terminal FinishMATTE TIN
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
TechnologyMETAL GLAZE/THICK FILM
Additional FeaturePRECISION
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PAPER, 7 INCH
Manufacturer SeriesRK73H
JESD-97 Codee3


Report a problem
Suggest a product