This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1893541">Substitute Products# of units | Price |
---|---|
5000+ | $0.01 |
25000+ | $0.009 |
125000+ | $0.008 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance Value | 2 KOhm |
Power Rating | 0.25 W |
Tolerance | 1% |
Family | RK73H |
Technology | Thick Film |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 155°C |
Mounting | Surface Mount |
Packaging | Punched Paper Tape and Reel |
Case Size | 1206 |
Case Style | Molded |
Package/Case | 1206 |
Product Depth | 1.6mm |
Product Height | 0.6mm |
Product Length | 3.2mm |
Product Type | Resistor |