Resistor Thick Film 1210 1k Ohm 1% 1/2 Watt ±100ppm °C Surface Mount Punched Paper Tape and Reel

You may also like:
NRC10J103TRF NRC10J103TRF
NIC Components
ERJ-6GEYJ332V ERJ-6GEYJ332V
Panasonic
NRC06J331TRF NRC06J331TRF
NIC Components
NRC12J103TRF NRC12J103TRF
NIC Components
NRC12J471TRF NRC12J471TRF
NIC Components
RK73B1ETTP101J RK73B1ETTP101J
Koa Speer Electronics

$0.04 ea

Call 1-800-831-4242


  • Jameco Part no.: 1895221
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73H2ETTD1001F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
1250+ $0.04
6250+ $0.035
31250+ $0.031

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,250
Resistor Thick Film 1210 1K Ohm 1% 0.5W (1/2W) ±100ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance Value1 KOhm
Power Rating1/2W
Tolerance1%
FamilyRK73H
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPunched Paper Tape and Reel
Case Size1210
Case StyleMolded
Package/Case1210
Product Depth2.6mm
Product Height0.6mm
Product Length3.2mm
Product TypeResistor


Report a problem
Suggest a product