Resistor 2010 0 Ohm Surface Mount Punched Plastic

You may also like:
NRC10J103TRF NRC10J103TRF
NIC Components
ERJ-6GEYJ332V ERJ-6GEYJ332V
Panasonic
NRC06J331TRF NRC06J331TRF
NIC Components
NRC12J103TRF NRC12J103TRF
NIC Components
NRC12J471TRF NRC12J471TRF
NIC Components
RK73B1ETTP101J RK73B1ETTP101J
Koa Speer Electronics

$0.045 ea

284,000 ship on Oct. 27


  • Jameco Part no.: 1896064
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: RK73Z2HTTE
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
1115+ $0.045
5575+ $0.039
27875+ $0.035

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,115

Resistor 2010 0 Ohm Surface Mount Punched Plastic

Description

  • Silver element
  • Anti-leaching nickel barrier terminations
  • Excellent heat resistance and moisture resistance are ensured by the use of glaze thick film
  • Suitable for

    Report a problem
    Suggest a product
  • Specification Value
    Resistance Value0 Ohm
    FamilyRK73Z
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature155°C
    MountingSurface Mount
    PackagingPunched Plastic Tape and Reel
    Case Size2010
    Case StyleMolded
    Package/Case2010
    Product Depth2.5mm
    Product Height0.6mm
    Product Length5mm
    Product TypeResistor


    Report a problem
    Suggest a product