MEAN WELL RKP-1UI-CMU1

You may also like:
RCP-1000-48-C RCP-1000-48-C
MEAN WELL
RCP-1000-12 RCP-1000-12
MEAN WELL
RCP-1000-12-C RCP-1000-12-C
MEAN WELL
RCP-1000-24-C RCP-1000-24-C
MEAN WELL
RCP-1000-48 RCP-1000-48
MEAN WELL
RKP-1UI RKP-1UI
MEAN WELL

$395.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166186
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RKP-1UI-CMU1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive

1U Rack Control and Monitoring Rack

Description:

RKP-CMU1 is a fully digitalized control / monitoring unit for the RCP-2000

power system.  Equipped with USB, RS-232, and ethernet interface, it can be

connected  locally to PC to execute the control and monitoring tasks.  With

4 built-in configurable  relay contacts,  users can flexibly monitor specific

events or alarms and react suitable action accordingly.

 

Features:

  • AC inlet
  • Type 2 component assemblies
  • Line to Ground & Line to Line protected
  • Refer to UL1449 3rd Edition
  • Parallel (3 wires) connection style
  • LED status indicator
  • Suitable for LED driver surge protection
  • IP67 design for indoor or outdoor installations


Report a problem
Suggest a product
Specification Value
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Length19.2 in.
Width13.8 in.
Height1.7 in.
Agency ApprovalsUL, TUV
Maximum Input Current1 A
Number of Outputs0
FamilyRKP
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
ProductRegulated
StyleEnclosed


Report a problem
Suggest a product