Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1U Rack Control and Monitoring Single Unit

You may also like:
RCP-1000-48-C RCP-1000-48-C
RCP-1000-12 RCP-1000-12
RCP-1000-12-C RCP-1000-12-C
RCP-1000-24-C RCP-1000-24-C
RKP-1UI-CMU1 RKP-1UI-CMU1
RCP-1000-48 RCP-1000-48

$227.29 ea

Lead time 6 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2166207
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RKP-CMU1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $227.29
10+ $215.09

Request a Large Quantity Quote

1U Rack Control and Monitoring Single Unit


Description:


RKP-CMU1 is a fully digitalized control / monitoring unit for the RCP-2000 power system.  Equipped with USB, RS-232, and ethernet interface, it can be connected locally to PC to execute the control and monitoring tasks. With 4 built-in configurable relay contacts, users can flexibly monitor specific events or alarms and react suitable action accordingly.

Features:

  • Type 2 component assemblies
  • Line to Ground & Line to Line protected
  • Refer to UL1449 3rd Edition
  • Parallel (3 wires) connection style
  • LED status indicator
  • Suitable for LED driver surge protection
  • IP67 design for indoor or outdoor installations


Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)93 to 264
Input Frequency47 to 63
Length (inch)5.8
Width (inch)5
Height (inch)1.6
PFC FunctionNo
Agency ApprovalsUL/TUV
Maximum Input Current (A)1
FamilyRKP
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000
ProductRegulated
StyleEnclosed


Report a problem
Suggest a product