120V Power Distribution Unit (PDU) and Surge Protection for 1U Racks 8x NEMA 5-15R

You may also like:
51W1-10204 51W1-10204
PR08T2 PR08T2
2500.PS8-R 2500.PS8-R
IEC4 IEC4
Clearance

$59.95 ea

10% discount applied in cart

1 In Stock


  • Jameco Part no.: 2302751
  • Manufacturer: StarTech.com
  • Manufacturer no.: RKPW081915
  • HTS code: 8535908060
  • Web Exclusive

120V Power Distribution Unit (PDU) and Surge Protection for 1U Racks 8x NEMA 5-15R

This 8-outlet (120V 15A) (12A UL) rack PDU delivers a cost-effective power distribution solution for your server rack/cabinet. The 1U PDU can be mounted horizontally in any server rack 4in in depth or greater, to provide eight 120V 15A power ports/outlets, and features a rugged steel casing to ensure maximum durability.

The front of the PDU features two LEDs to indicate proper ground and surge detection while enabling you to control the power state with an illuminated power/reset switch.

Specifications

  • Single phase 125 VAC
  • Output Receptacles: (8) NEMA 5-15R
  • Surge protection: 1800 Joules
  • Input: 15A @ 120 VAC, single phase, NEMA 5-15P
  • 6 black cord
  • Power switch
  • LED indicator for ground and surge
  • Mounting supported: 1U rackmount


Report a problem
Suggest a product
Specification Value
No. of Outlets8
Output Voltage125 VAC
Current Rating15 A
Power Rating1875 W
Surge Energy Rating1800 J
Cord Length6 feet
Data Line ProtectionNo
Mounting Style1U rack


Report a problem
Suggest a product