470µH Radial Power Line Choke

You may also like:
EXC-ML16A270U EXC-ML16A270U
BLM31P500SPT BLM31P500SPT
ILB1206RK301V ILB1206RK301V
VC0513-103K-UL VC0513-103K-UL
CEC-102J CEC-102J
CEC-101J CEC-101J

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2258654
  • Manufacturer: Renco Electronics
  • Manufacturer no.: RL-1256-2-470
  • Jameco Catalog
# of units Price
1+ $0.99
10+ $0.85
100+ $0.75
500+ $0.59

Request a Large Quantity Quote

470µH Radial Power Line Choke

Ideal wherever high current choke values in a small physical size are needed. High saturation flux density material is ideal for use in switching regulated power supply applications.

  • Inductance: 470 µH
  • DCR Max.: 0.355 Ω
  • Isat: 4.5 A
  • Irms: 1.6 A
  • Lead spacing: 0.59" (14.99 mm)
  • Pin diameter (approx.): 0.025" (0.66 mm)
  • Operating temp.: -40°C to +130°C

    Applications

  • Power amplifiers
  • Power supplies
  • SCR and TRIAC controls
  • Speaker crossover networks and filters

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product