LED Super Bright Yellow Water Clear 5mm (T-1 3/4) 595nm 8000mcd

You may also like:
5WY4-Y-T-SB 5WY4-Y-T-SB
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LHR3331 LHR3331

$0.39 ea

7,273 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2095189
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: RL50-PY543
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Ultra Yellow Water Clear T1-3/4 LED 595nm 8000mcd

Features

  • Emitting Color: Ultra Yellow
  • Forward Voltage (Min/Max): 1.7 VDC to 2.8 VDC
  • Wavelength (min/max): 585 to 595
  • Lens/feature description: Water clear
  • LED size: T1 3/4 (5 mm)
  • Diameter(inch) : 0.197 (5mm)
  • Brightness (min/max): 5000 to 8000 mcd
  • Viewing Angle: 20°


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorYellow
Luminous Intensity8000 mcd
Lens TypeWater Clear
Viewing Angle20°
Typical Forward Voltage2V
Typical Forward Current20 mA
Peak Wavelength595 nm
Height8.7mm
Lead Pitch0.1"
Pins2
LED Display TypeSuper Bright


Report a problem
Suggest a product