Unshielded Wirewound Inductor 10uH 2900mA 50mOhm Radial (Open)

You may also like:
AIUR-06-471K AIUR-06-471K
ABRACON CORPORATION
AIUR-02H-391K AIUR-02H-391K
ABRACON CORPORATION
PE-52651NL PE-52651NL
Pulse Electronics
2124-V-VP 2124-V-VP
Jameco Valuepro
2112-V-VP 2112-V-VP
Jameco Valuepro
2316-V-VP 2316-V-VP
Jameco Valuepro

$1.49 ea

731 In Stock


  • Jameco Part no.: 2313687
  • Manufacturer: Bourns
  • Manufacturer no.: RL875-10M-RC
  • HTS code: 8504509530
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.85

Request a Large Quantity Quote

Unshielded Wirewound Inductor 10uH 2.9A 50mOhm Radial (Open)

Specifications

  • Series: RL875
  • Type: Wirewound
  • Material - Core: Ferrite
  • Inductance: 10 µH
  • Tolerance: ±20%
  • Current Rating (Amps): 2.9 A
  • Shielding: Unshielded
  • DC Resistance (DCR): 50 mOhm Max
  • Q @ Freq: 35 @ 2.52 MHz
  • Frequency - Self Resonant: 25 MHz
  • Operating Temperature: -40°C to 105°C
  • Inductance Frequency - Test: 2.52 MHz
  • Mounting Type: Through Hole
  • Package: Radial, Vertical Cylinder (Open)
  • Size: 0.307" Dia (7.80 mm)
  • Height - Seated (Max): 0.295" (7.50 mm)
  • Base Number: RL875


Report a problem
Suggest a product
Specification Value
Lead StyleRadial
Inductance10 uH
Current Rating2.9 A
Tolerance20%
Maximum DC Resistance50 mOhm
TechnologyWirewound
Core MaterialFerrite


Report a problem
Suggest a product