SPDT Rocker Switch ON-NONE-ON 6A 125VAC Solder Eyelet

You may also like:
103-7005-EVX 103-7005-EVX
103-7013-EVX 103-7013-EVX
103-7015-EVX 103-7015-EVX
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
GRS-4012-0050 GRS-4012-0050
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN

$1.95 ea

999 ship on Jul. 22


  • Jameco Part no.: 2279159
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RLS-102-A1
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
250+ $1.45
500+ $1.25

Request a Large Quantity Quote

SPDT Rocker Switch ON-NONE-ON 6A 125VAC

Specifications

  • Contact Form: SPDT
    Single Pole Double Throw
  • Switch Function: ON-NONE-ON
  • Contact Rating: 6A 125VAC and 3A 250VAC
  • Terminals: Solder Eyelet
  • Body Color: Blue
  • Actuator Color: Black


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-NONE-ON
Maximum Current Rating (A)6
TypeRocker
Voltage Rating (AC)250
Actuator TypeRocker
ColorBlue
Color - Actuator/CapBlack
Mounting StylePanel Mount
Termination StyleSolder Lug
Number of Pins3
IP Ratingnone
Length (inch)0.52
Width (inch)0.31
Depth (inch)0.43
Height (inch)0.55
Actuator Length (inch)0.67
Lead Spacing A (inch)0.16
FamilyRLS


Report a problem
Suggest a product