Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1896 Point Solderless Breadboard Replacement for Digital Design Lab 75839

You may also like:
WBU-301-R WBU-301-R
WBU-202-R WBU-202-R
WBP-317 WBP-317
PROTO KIT PROTO KIT
WBU-204-R WBU-204-R
BB-801 BB-801
Price Reduced

$24.95 ea

38 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 1952599
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RM-203
  • Electronics Parts Locator
# of units Price
1+ $24.95
5+ $22.49
25+ $20.95

Request a Large Quantity Quote

1896 Point Solderless Breadboard Replacement

Features:

  • Replacement board for Digital Design Lab P/N 75839
  • Aluminum plate
  • 1896 tie points
  • Interconnected nickel-plated tie points
  • Fits all DIP sizes and components with #22-30 AWG leads (0.3-0.8mm)
  • Size: 4.5"W x 6.75"D x 0.37"H
  • Weight: 0.5 lbs.


    Report a problem
    Suggest a product
  • Specification Value
    Contact Points1896
    Terminal Strips2
    Bus Strips3
    Binding Posts0
    Hole Spacing (in.)0.1
    Breadboard Dimensions (in.)6.75 x 4.5
    Base Plate Dimensions (in.)6.75 x 4.5
    Weight (lbs.)0.526
    Packages SupportedDIP


    Report a problem
    Suggest a product