Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Header Right Angle Male 1 Row 26Pin .1" Ctr .025" Pst .27" Gold Tail

You may also like:
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X36RG-R(A TYPE) 7000-1X36RG-R(A TYPE)
7000-1X8RG-B 7000-1X8RG-B
7000-1X40RG-A 7000-1X40RG-A
70553-0001 70553-0001
1-640456-2 1-640456-2

$0.69 ea

592 ship on Aug. 14
More Available – 13 weeks


  • Jameco Part no.: 2076869
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RMH26
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.63
100+ $0.55
500+ $0.45

Request a Large Quantity Quote

0.1" 26-pin Right Angle Male Header

Features

  • Maximum Current: 3A
  • Plating: Gold over Nickel
  • Insulator Resistance 5000M Ω



    Report a problem
    Suggest a product
  • Specification Value
    Pitch (mm)2.54
    Number of Rows1
    Number of Contacts26
    Body OrientationRight Angle
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    GenderMale
    Housing ColorBlack
    Housing MaterialPolybutylene Terephthalate


    Report a problem
    Suggest a product