Pin Header Right Angle Male 1 Row 6Pin .1" Pitch .025" Post .27uin Gold

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
2211S-40G-.55 2211S-40G-.55
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X10SG-R 7000-1X10SG-R
7000-1X8SG-R 7000-1X8SG-R

$0.45 ea

488 ship on May. 10
More Available – 14 weeks


  • Jameco Part no.: 2076851
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RMH6
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.39
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

6-pin 0.1" Male Pin Header Right Angle

Features

  • Orientation: Right Angle
  • Plating: Gold
  • Current: 3 A
  • Breakaway type


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows1
Number of Contacts6
Board Mount Length0.12 in.
Contact Length0.25 in.
Body OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product