# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Body Orientation | Right Angle |
Product Type | 1/4", Mono |
Gender | Jack |
Mounting | Through Hole |
Number of Contacts | 2 |
Color | Black |
Dimensions | 24.8L x 15.6W x 16.1H (mm) |
Termination Method | Solderable |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Housing Material | Thermoplastic |
Current Rating | 1 A |
Voltage Rating | 25 VDC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |