# of units | Price |
---|---|
15+ | $4.39 |
75+ | $3.79 |
375+ | $3.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Body Orientation | Right Angle |
Product Type | 1/4" Phone Jack |
Gender | F |
Mounting | Through Hole |
Number of Contacts | 3 |
Termination Method | Solderable |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Housing Material | Thermoplastic |