Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

RF Micro Devices RO2103

You may also like:
TZTT-20.00MT-R TZTT-20.00MT-R
Jameco ValuePro
SFELA10M7DF0021-BO SFELA10M7DF0021-BO
Murata
Clearance

$2.45 ea

3,550 In Stock


  • Jameco Part no.: 2348927
  • Manufacturer: RF Micro Devices
  • Manufacturer no.: RO2103
  • HTS code: 8541600080
  • Web Exclusive
# of units Price
1+ $2.45
10+ $2.15
50+ $1.95
100+ $1.75
500+ $1.25

Request a Large Quantity Quote

418 MHz SAW Resonator 0.032ppm 85C Surface Mount

Features

  • Type: SAW
  • Frequency: 418 MHz
  • Frequency Stability: ±0.032 ppm
  • Frequency Tolerance: ±75 kHz
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Surface Mount
  • Package: 4-SMD, No Lead
  • Size: 0.236" L x 0.157" W (6 mm x 4 mm)
  • Height: 0.090" (2.29 mm)
  • Base Number: RO21


Report a problem
Suggest a product
Specification Value
Product TypeSAW Resonator
Frequency418 MHz
MountingSURFACE MOUNT
Frequency Stability0.032 ppm
Frequency Tolerance75 kHz
FamilyRO21
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
Package4-SMD
Length6 mm
Width4 mm
Pins4


Report a problem
Suggest a product