2WD Mobile Platform - Bag Packaging (Arduino-Compatible)

You may also like:
ROB0103 ROB0103
DG007 DG007
RS011-0/2 RS011-0/2
DG008 DG008
ROB0003 ROB0003
VMA500 VMA500

$19.95 ea

Clearance

138 ship on May. 28


  • Jameco Part no.: 2229204
  • Manufacturer: DFRobot
  • Manufacturer no.: ROB0005-VP
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $19.95
5+ $17.95
25+ $15.95
50+ $14.49
100+ $12.95

Request a Large Quantity Quote

2WD Arduino Compatible Mobile Platform

Bulk Packed in a Bag - No Retail Box

So you want to get mobile with your Arduino or other micro controller, and you aren't sure where to start? This well-designed and affordable 2WD robotic platform is a great start! The kit includes geared motors, wheels, and a high-strength aluminum alloy body with mounting holes. Just add an Arduino, or other microcontroller, motorshield, and power supply and you ready to get going! You can also add a variety of sensors to make it more interesting.

Features:
  • 2WD Arduino compatible mobile robot development platform
  • 2 high-quality micro-speed motor
  • Tough aluminium body with mounting holes
  • A variety of sensors can be added
Specifications:
  • 2WD Mobile platform Motors: 3-6V DC
  • Speed: 70cm/S
  • Chassis Dimensions: 170mm (diameter)
  • Weight: 400g
Includes:
  • (1) Aluminum chassis
  • (2) Wheels with tires
  • (2) Motors
  • (1) Omni-directional caster
  • Misc parts for assembly


Report a problem
Suggest a product
Specification Value
Product TypePlatform
Design LevelBeginner Kit


Report a problem
Suggest a product