Pirate: 4WD Mobile Robot Kit for Arduino with Bluetooth 4.0

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro
WSAK127 WSAK127
Velleman
New Product

$77.95 ea

19 In Stock
More will be available on Jul. 22

Email [email protected] for Product Availability


  • Jameco Part no.: 2335783
  • Manufacturer: DFRobot
  • Manufacturer no.: ROB0022
  • HTS code: 8526920000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $77.95
10+ $75.95

Request a Large Quantity Quote

Pirate: 4WD Mobile Robot Kit for Arduino with Bluetooth 4.0

The Pirate: 4WD Mobile Robot Kit for Arduino with Bluetooth 4.0 is an Arduino-compatible and Bluetooth 4.0 (BLE) ready robot kit that includes a set of Ultrasonic sensors (URM37). It enables you to create a fully self-contained mobile robot. With over 200 DFRobot Gravity sensors and modules available to enhance the functionality, this kit has a lot of promise. It's a great educational robot kit for K12 robotics and STEM classes.

The DFRobot 4WD mobile robot platform contains 4x motors, 4x wheels, and a full chassis with mounting hardware for use with the DFRobot ROMEO All-in-one Controller. The second level, which is supplied, lets you add more electronics and create a flexible layout. A servo can be mounted to the rectangular hole and utilized for a variety of applications, such as a moveable camera or a robotic arm. The high-strength aluminum alloy body composition allows for quick mobility, especially on grass, gravel, sand, or a sloped terrain. Because of the chassis study structure, the electronics and gears have a longer life expectancy. The Pirate: 4WD Mobile Robot Kit for Arduino with Bluetooth 4.0 is also appropriate for robot competitions and research.

Specifications

  • Microcontroller: Romeo BLE
  • Controller Operating Voltage: 5 VDC
  • Ultrasonic Sensor Detecting range: 5 cm to 500 cm
  • Rotation range: 0 - 180
  • Power Supply: 7.5 to 12V DC
  • Speed: 90 cm/s
  • Dimensions: 200mm x 170mm x 105mm (7.9 x 6.7 x 4.1 in)
  • Weight: 1020g

Downloads & Resources

Shipping List

  • Pirate 4WD Mobile Platform (SKU: ROB0003)
  • Romeo BLE (SKU: DFR0305)
  • DF05BB Standard Servo 5Kg (SER0020)
  • URM Ultrasonic Mounting Bracket (FIT0006)
  • URM37 V4.0 Ultrasonic Sensor For Arduino / Raspberry Pi (SEN0001)
  • Magnet Micro USB Cable (FIT0351-OE)
  • Jumper Wires 9" F/F (10 Pack) (FIT0030)

How to Assemble the DFRobot Pirate 4WD Mobile Platform


How to make an obstacle avoiding robot - DIY



Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count100
Additional FeaturePower- (6) 1.5V AA batteries (not incl.)


Report a problem
Suggest a product